
Surface mount tactile switch featuring a flush, round button with a J-bend termination. This SPST (Single Pole Single Throw) switch offers a 20mA contact current rating at 15VDC, with a 2.4N operating force and 0.2mm travel. Designed for 500,000 electrical and mechanical cycles, it operates within a -20°C to 70°C temperature range and boasts IP68 dustproof and water-resistant ratings.
Panasonic EVQ-P6PB35 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 4.3mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 2.4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP68, Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP6 |
| Size | 4.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P6PB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.