This Panasonic EVQP6 series SPST tactile switch is designed for surface mount applications and features a non-illuminated actuator. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for a maximum voltage of 15V and has a mechanical life of 1,000,000 cycles. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Sign in to ask questions about the Panasonic EVQ-P6SB55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-P6SB55 technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | EVQP6 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P6SB55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.