Panasonic EVQ-P6UB55 technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 20mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 240gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Dust Proof |
| RoHS Compliant | No |
| Series | EVQP6 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic EVQ-P6UB55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
