
Surface mount tactile switch featuring SPST-NO configuration with a 20mA contact current rating and 15V DC voltage rating. Offers a 2.4N operating force and 0.2mm switch travel, with an actuator length of 0.15mm. Designed for 500,000 electrical and mechanical cycles, this non-illuminated switch operates between -20°C and 70°C and boasts IP68 dustproof ratings. Packaged in tape and reel for efficient assembly.
Panasonic EVQ-P6YB55 technical specifications.
| Actuator Length | 0.15mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.4N |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | IP68, Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP6 |
| Size | 4.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P6YB55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
