
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 0.05A and 12V DC, this non-illuminated component offers a 2.2N operating force and 0.2mm travel. Designed for right-angle mounting, it boasts a mechanical and electrical life of 100,000 cycles. Dimensions include a 4.7mm length, 3.55mm depth, and 2.9mm size, with a 0.65mm black actuator.
Panasonic EVQ-P7A01K technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.65mm |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 3.55mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.2N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP7 |
| Size | 2.9mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P7A01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
