
Surface mount tactile switch featuring a right-angle orientation and SPST-NO (Single Pole Single Throw - Normally Open) configuration. This non-illuminated component offers a 50mA contact current rating and a 12V DC voltage rating. With a 1.6N operating force and 0.2mm switch travel, it boasts a mechanical and electrical life of 100,000 cycles. The black actuator measures 0.65mm in length, and the overall dimensions are 4.7mm (length) x 2.9mm (size) x 1.35mm (height). Operating temperature range is -40°C to 70°C, and it is supplied on tape and reel, adhering to RoHS standards.
Panasonic EVQ-P7J01K technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.65mm |
| Color | Black |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Height | 1.35mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 4.7mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP7 |
| Size | 2.9mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P7J01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.