
Surface mount tactile switch featuring a right-angle orientation and a 2.9mm size. This SPST-NO (Single Pole Single Throw - Normally Open) switch offers a 50mA contact current rating and a 12V DC voltage rating. It boasts a mechanical and electrical life of 100,000 cycles, with an operating force of 1.6N and a travel of 0.2mm. The black actuator is non-illuminated, and the component operates within a temperature range of -20°C to 70°C, supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EVQ-P7L01K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-P7L01K technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.65mm |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP7 |
| Size | 2.9mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P7L01K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
