
SPST tactile switch featuring a J-Bend termination for SMD mounting. This non-illuminated, right-angle component offers a 3.5N operating force and 0.25mm travel. Rated for 0.02A and 15VDC, it boasts a mechanical life of 200,000 cycles and operates within a -40°C to 85°C temperature range. Packaged on tape and reel, this lead-free and RoHS compliant switch is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVQ-P8603M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-P8603M technical specifications.
| Actuator Color | Natural |
| Package/Case | SMD/SMT |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 3.4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 200000Cycles |
| Mount | Edge, Surface Mount |
| Operating Force | 3.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVQP8 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P8603M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
