
This Panasonic SMD tactile switch features a standard actuator type with a maximum operating temperature of 85°C and a maximum voltage rating of 15V DC. It has a contact current rating of 20mA and is designed for edge, surface mount applications. The switch is lead free and RoHS compliant, with a mechanical life of 500,000 cycles. It has a right angle orientation and a switch travel of 0.7mm, with a throw configuration of SPST.
Panasonic EVQ-P8K03Q technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Edge, Surface Mount |
| Operating Force | 350gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVQP8 |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P8K03Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
