
Through-hole tactile switch featuring a standard, red actuator with a 1.1mm length. This non-illuminated, SPST switch offers a 20mA contact current rating at 15V DC, with a 1.6N operating force and 0.25mm travel. It boasts an electrical and mechanical life of 100,000 cycles, operating within a -20°C to 70°C temperature range. The component is RoHS compliant and supplied in bulk packaging.
Panasonic EVQ-PAE05R technical specifications.
| Actuator Color | Red |
| Actuator Length | 1.1mm |
| Actuator Type | Standard |
| Color | Red |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 7.8mm |
| Electrical Life | 100000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQPA |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PAE05R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.