
Through-hole tactile switch featuring a standard black actuator with a 3.1mm length. This SPST switch offers a 20mA current rating at 15VDC, with a mechanical and electrical life of 100,000 cycles. Operating force is 1.6N, and switch travel is 0.25mm. The component is RoHS compliant and operates within a temperature range of -20°C to 70°C.
Panasonic EVQ-PAE07K technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 7.8mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQPA |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PAE07K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
