
SPST-NO tactile switch with a 20mA contact current rating and 15V DC voltage rating. Features a 2.6N operating force, 0.25mm switch travel, and a 3.1mm standard black actuator. This through-hole mount component offers 500,000 mechanical and electrical cycles, operating between -20°C and 70°C. It is RoHS compliant and available in bulk packaging.
Panasonic EVQ-PAG07K technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 2.6N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQPA |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PAG07K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
