
SPST tactile switch, through-hole mount, featuring a black standard actuator with a 3.1mm length. Rated for 20mA at 15VDC, this non-illuminated switch offers 100,000 cycles of electrical and mechanical life. It operates within a temperature range of -20°C to 70°C with a 1N operating force and 0.25mm travel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVQ-PBC07K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-PBC07K technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 7.8mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQPB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PBC07K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.