
SPST tactile switch with a 6mm round, white, standard actuator featuring a 0.4mm length and 0.25mm travel. This through-hole mounted component offers a 1.3N operating force and a 20mA contact current rating at 15VDC. Designed for reliability, it boasts both electrical and mechanical life ratings of 100,000 cycles. The switch operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Panasonic EVQ-PBD04M technical specifications.
| Actuator Color | White |
| Actuator Length | 0.4mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVQPB |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PBD04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.