
SPST tactile switch featuring a round, black actuator with a 3.1mm length. This through-hole mounted component offers a 1.3N operating force and 0.25mm travel. Rated for 15VDC and 20mA, it boasts gold and silver contact plating for enhanced conductivity. Designed for reliability, it provides 100,000 cycles of electrical and mechanical life, operating within a -20°C to 70°C temperature range. Lead-free and RoHS compliant, this non-illuminated switch is supplied in bulk packaging.
Panasonic EVQ-PBD07K technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Contact Plating | Gold, Silver |
| Current Rating | 20mA |
| Depth | 7.8mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVQPB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PBD07K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
