
SPST tactile switch with a right-angle, through-hole mount and PC pin termination. Features a 1.3N operating force, 0.25mm switch travel, and a 20mA contact current rating at 15V DC. Offers a mechanical and electrical life of 100,000 cycles, operating between -20°C and 70°C. Available in non-illuminated and illuminated options, with a black standard actuator measuring 2.3mm. Packaged in tape and reel with 700 units per package.
Panasonic EVQ-PC105K technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.3mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.3N |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPC |
| Size | 7.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PC105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
