
SPST tactile switch with a black, round, standard actuator measuring 2.3mm. Features PC pin termination for through-hole mounting and a 1N operating force. Rated for 0.02A and 15VDC, with an electrical and mechanical life of 100,000 cycles. Operates within a temperature range of -40°C to 70°C.
Panasonic EVQ-PC405K technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.3mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Color | Black |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 1N |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPC |
| Size | 7.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PC405K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
