
SPST-NO tactile switch, surface mount, featuring a 0.8mm black standard actuator. Rated for 50mA at 12V DC, this non-illuminated component offers 50,000 cycles of electrical and mechanical life. With a 1N operating force and 0.25mm travel, it measures 3.5mm (L) x 6mm (W) x 4.3mm (H) and operates between -30°C and 85°C. Gull wing termination and tape and reel packaging ensure efficient assembly.
Panasonic EVQ-PE104K technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 7.2mm |
| Electrical Life | 50000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQPE |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PE104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
