
Surface mount tactile switch featuring a 2-position SPST-NO configuration. Offers a 50mA contact current rating at 12V DC, with silver-plated contacts and a 0.25mm switch travel. Designed for 50,000 electrical and mechanical cycles, this non-illuminated switch has a 1N operating force and a standard black actuator. Operating temperature range is -30°C to 85°C, with gull wing termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVQ-PE105K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-PE105K technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.5mm |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.2mm |
| Electrical Life | 50000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPE |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PE105K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
