
Through-hole tactile switch featuring a 3.5mm x 3.5mm footprint and 4.3mm height. Offers a 1N operating force and 0.25mm switch travel with an Off-Mom function. Rated for 50mA at 12V DC, with silver contact plating and a mechanical and electrical life of 50,000 cycles. This RoHS compliant component is non-illuminated and has a straight, standard grey actuator.
Panasonic EVQ-PE404Q technical specifications.
| Actuator Color | Grey |
| Actuator Length | 0.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPE |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PE404Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
