
SPST tactile switch with a rectangular, grey, 1.5mm actuator. Features a 50mA contact current rating at 12VDC, 1N operating force, and 0.25mm travel. This through-hole component offers 50,000 electrical and mechanical life cycles, with silver contact plating. Operating temperature range is -30°C to 85°C.
Sign in to ask questions about the Panasonic EVQ-PE405Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-PE405Q technical specifications.
| Actuator Color | Grey |
| Actuator Length | 1.5mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.9mm |
| Electrical Life | 50000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPE |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PE405Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
