SPST tactile switch with a rectangular black button, designed for through-hole mounting. Features a 1.6N operating force, 0.25mm travel, and a 50mA/12VDC rating. Offers 50,000 electrical and mechanical life cycles, with silver-plated contacts and PC pin termination. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
Panasonic EVQ-PE504K technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.9mm |
| Electrical Life | 50000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPE |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PE504K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.