
SPST-NO tactile switch, 50mA contact current rating, 12V DC rated voltage. Features a 1.6N operating force, 0.25mm switch travel, and a 1.5mm standard black actuator. This through-hole mount component offers 50,000 cycles of electrical and mechanical life, with silver contact plating. Non-illuminated and illuminated options available. RoHS compliant and lead-free.
Panasonic EVQ-PE505K technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.5mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPE |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PE505K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
