
Through-hole tactile switch featuring a standard, brown actuator with 0.8mm length and 0.25mm travel. Rated for 50mA at 12V DC, this SPST switch offers a 2.4N operating force and a mechanical and electrical life of 30,000 cycles. It is lead-free, RoHS compliant, and operates within a temperature range of -30°C to 85°C.
Panasonic EVQ-PE604T technical specifications.
| Actuator Color | Brown |
| Actuator Length | 0.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 2.4N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPE |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PE604T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
