Through-hole mount tactile switch featuring a white, standard actuator and SPST throw configuration. Rated for 15V DC and 20mA, this non-illuminated component offers a 1N operating force and 0.25mm travel. With a mechanical and electrical life of 100,000 cycles, it operates within a -20°C to 70°C temperature range and is RoHS compliant.
Panasonic EVQ-PF003M technical specifications.
| Actuator Color | White |
| Actuator Type | Standard |
| Color | White |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 7.15mm |
| Electrical Life | 100000Cycles |
| Height | 7.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQPF |
| Size | 7.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PF003M to view detailed technical specifications.
No datasheet is available for this part.