
SPST-NO tactile switch, through-hole mount, right-angle orientation. Features a 5.85mm standard black actuator, 0.25mm switch travel, and 1.3N operating force. Rated for 20mA at 15V DC, with an electrical and mechanical life of 100,000 cycles. Operates within a temperature range of -20°C to 70°C. RoHS compliant.
Panasonic EVQ-PF106K technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.85mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 9.85mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPF |
| Size | 7.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PF106K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.