
Tactile switch featuring a standard, red actuator with a 3.85mm length. This through-hole mount component offers a 20mA contact current rating and Silver contact plating. It operates at 15V DC, with a mechanical and electrical life of 100,000 cycles. The switch has a 1.6N operating force, 0.25mm travel, and a 2-position, Off-Mom function.
Panasonic EVQ-PF204R technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.85mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 7.85mm |
| Electrical Life | 100000Cycles |
| Height | 7.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.6N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPF |
| Size | 7.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PF204R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.