
SPST-NO Tactile Switch, 0.02A 15V DC rated, featuring a standard black actuator with 5.85mm length. This through-hole mount switch offers a 1.6N operating force and 0.25mm travel, with silver contact plating. It boasts an electrical and mechanical life of 100,000 cycles and operates within a temperature range of -20°C to 70°C. RoHS compliant and non-illuminated.
Sign in to ask questions about the Panasonic EVQ-PF206K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-PF206K technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.85mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 9.85mm |
| Electrical Life | 100000Cycles |
| Height | 7.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Operating Force | 1.6N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPF |
| Size | 7.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PF206K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
