
Tactile switch featuring a 6.0x3.5mm footprint and a 1.6N operating force. This through-hole mount component offers a 50mA contact current rating with silver plating and a 0.25mm switch travel. It boasts a mechanical and electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. Rated for 12V DC, this non-illuminated, black actuator switch is RoHS compliant.
Panasonic EVQ-PJH05K technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.6mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPJ |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PJH05K to view detailed technical specifications.
No datasheet is available for this part.
