
SPST-NO tactile switch featuring a brown push plate actuator and a 5mm height. This through-hole mount component offers a 50mA current rating and 12V DC voltage rating, with a 2.4N operating force and 0.25mm switch travel. It boasts a mechanical and electrical life of 30,000 cycles and is RoHS compliant.
Panasonic EVQ-PJJ05T technical specifications.
| Actuator Color | Brown |
| Actuator Length | 1.6mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 30000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 2.4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPJ |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PJJ05T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
