
SMD tactile switch featuring a flush, round button with a J-bend termination for surface mounting. This SPST (Single Pole Single Throw) switch offers a 0.02A (20mA) current rating at 15VDC, with a 1N operating force and 0.25mm travel. It boasts a mechanical and electrical life of 500,000 cycles and is RoHS compliant. Operating temperature range is -20°C to 70°C, with IP68 ratings.
Panasonic EVQ-PLBA08 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 4.9mm |
| Electrical Life | 500000Cycles |
| Height | 0.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPL |
| Size | 4.9mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PLBA08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
