
Surface mount tactile switch with SPST-NO throw configuration, rated for 15V DC and 20mA. Features a standard actuator with 0.25mm travel and 1.6N operating force. Offers a mechanical and electrical life of 500,000 cycles, with a temperature range of -20°C to 70°C. This non-illuminated component is IP68 rated and RoHS compliant, supplied in tape and reel packaging.
Panasonic EVQ-PLFA08 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 4.9mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPL |
| Size | 4.9mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PLFA08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
