
SPST-NO tactile switch, surface mount, with a 20mA contact current rating and 15V DC voltage rating. Features silver contact plating, 0.25mm switch travel, and 2.6N operating force. Offers 200,000 cycles of electrical and mechanical life, operating between -20°C and 70°C. IP68 rated and RoHS compliant.
Panasonic EVQ-PLKA08 technical specifications.
| Actuator Length | 0mm |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Electrical Life | 200000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 2.6N |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPL |
| Size | 4.9mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PLKA08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
