
Surface mount tactile switch featuring a standard actuator with a 0.8mm length and natural color. This SPST-NO switch offers a 50mA contact current rating and a 12V DC voltage rating, with a mechanical and electrical life of 50,000 cycles. It operates within a temperature range of -30°C to 85°C and has a 0.25mm switch travel. The component is RoHS compliant and supplied in tape and reel packaging.
Panasonic EVQ-PNF04M technical specifications.
| Actuator Color | Natural |
| Actuator Length | 0.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.2mm |
| Electrical Life | 50000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPN |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PNF04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
