
Surface mount tactile switch with a 4.5mm depth and 0.55mm height. Features a standard actuator, 1.6N operating force, and 0.2mm switch travel. Rated for 20mA at 15V DC, with an electrical and mechanical life of 200,000 cycles. RoHS compliant and available in tape and reel packaging.
Panasonic EVQ-PQHB55 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 4.5mm |
| Electrical Life | 200000Cycles |
| Height | 0.55mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQPQ |
| Size | 4.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PQHB55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
