
Surface mount tactile switch featuring a flush round button and SPDT throw configuration. Offers a 20mA contact current rating at 15VDC, with a 2.6N operating force and 0.6mm travel. Designed for 30,000 electrical and mechanical cycles, this non-illuminated switch is RoHS compliant and lead-free, operating between -20°C and 70°C. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVQ-PRDA09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-PRDA09 technical specifications.
| Actuator Length | 0mm |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 2.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVQPR |
| Size | 6mm |
| Switch Function | Off-Mom-Mom |
| Switch Travel | 0.6mm |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PRDA09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.