
Surface mount tactile switch featuring a J-bend termination and SPST throw configuration. This 4mm tactile switch offers a 2.2N operating force and a 0.3mm travel distance. Rated for 50mA at 12VDC, it boasts an electrical and mechanical life of 100,000 cycles. The black, standard actuator has a length of 1.3mm, and the component operates within a temperature range of -20°C to 70°C.
Panasonic EVQ-PSG02K technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.3mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 4.6mm |
| Electrical Life | 100000Cycles |
| Height | 1.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.2N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPS |
| Size | 4mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PSG02K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
