
SPST-NO tactile switch, surface mount, with a 50mA current rating and 12VDC voltage rating. Features a 2.2N operating force, 0.3mm switch travel, and a 6.4mm length with a 1mm black actuator. Offers 100,000 cycles of electrical and mechanical life, operating between -20°C and 70°C. RoHS compliant and supplied in tape and reel packaging.
Panasonic EVQ-PUA02K technical specifications.
| Actuator Color | Black |
| Actuator Length | 1mm |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 4.5mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 2.2N |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVQPU |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PUA02K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
