
Surface mount tactile switch featuring a rectangular, black actuator with a 1mm length. This SPST, Off-Mom switch offers a 0.05A (50mA) contact current rating and a 12VDC voltage rating. Designed for reliability, it boasts a mechanical and electrical life of 100,000 cycles and operates within a temperature range of -40°C to 70°C. The J-bend termination and 2.2N operating force are key specifications for this non-illuminated component, packaged in tape and reel.
Panasonic EVQ-PUB02K technical specifications.
| Actuator Color | Black |
| Actuator Length | 1mm |
| Color | Black |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 4.5mm |
| Electrical Life | 100000Cycles |
| Height | 1.65mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.2N |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPU |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PUB02K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
