
Surface mount tactile switch featuring a 1.65mm height and 3.5mm x 6.4mm footprint. SPST-NO configuration with a 50mA contact current rating at 12V DC. Offers 100,000 electrical and mechanical life cycles, a 2.2N operating force, and 0.3mm travel. Non-illuminated and illuminated options available, with silver contact plating and a black actuator.
Panasonic EVQ-PUC02K technical specifications.
| Actuator Color | Black |
| Actuator Length | 1mm |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 4.5mm |
| Electrical Life | 100000Cycles |
| Height | 1.65mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 2.2N |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQPU |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PUC02K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
