
Surface mount tactile switch featuring a black actuator with 1mm length and 0.3mm travel. This SPST-NO switch offers a 50mA contact current rating and 12V DC rated voltage, with a mechanical and electrical life of 100,000 cycles. Operating force is 1.6N, and it functions as Off-Mom. The component is RoHS compliant and operates within a temperature range of -20°C to 70°C.
Panasonic EVQ-PUJ02K technical specifications.
| Actuator Color | Black |
| Actuator Length | 1mm |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 4.5mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQPU |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PUJ02K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
