
Surface mount tactile switch with a 4.7x3.5mm footprint and right-angle orientation. Features a 1.6N operating force, 0.3mm travel, and SPST throw configuration with Off-Mom function. Rated for 50mA at 12V DC, with silver contact plating and a mechanical/electrical life of 100,000 cycles. Operates within a -40°C to 70°C temperature range and is RoHS compliant.
Panasonic EVQ-PUK02K technical specifications.
| Actuator Color | Black |
| Actuator Length | 1mm |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.6N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPU |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PUK02K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.