
Surface mount tactile switch featuring a SPST, Off-Mom function with a rectangular black button. Rated for 0.05A and 12VDC, this non-illuminated switch offers a 1.6N operating force and 0.3mm travel. Silver contact plating ensures reliable performance with a mechanical and electrical life of 100,000 cycles. Dimensions include a 4.7mm length, 3.5mm width, and 1.65mm height, with a 4.5mm depth. Packaged in tape and reel, this RoHS compliant component operates between -40°C and 70°C.
Panasonic EVQ-PUL02K technical specifications.
| Actuator Color | Black |
| Actuator Length | 1mm |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 4.5mm |
| Electrical Life | 100000Cycles |
| Height | 1.65mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 4.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQPU |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PUL02K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
