
Surface mount tactile switch featuring a 0.5N operating force and 0.2mm travel. This SPST, Off-Mom switch offers a 20mA contact current rating with silver plating and a 15V DC maximum voltage rating. Designed for surface mounting, it boasts a 2.5mm height, 6mm body depth, and a 1.8mm thickness. The switch is RoHS compliant and operates within a temperature range of -40°C to 85°C, with an electrical and mechanical life of 2,000,000 cycles.
Panasonic EVQ-Q2D02W technical specifications.
| Actuator Color | White |
| Actuator Length | 0.7mm |
| Actuator Type | Standard |
| Body Depth | 6mm |
| Package/Case | SMD/SMT |
| Color | White |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Electrical Life | 2000000Cycles |
| Height | 2.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 2000000Cycles |
| Mount | Surface Mount |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQQ2 |
| Size | 1.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Thickness | 1.8mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-Q2D02W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
