
SMD tactile switch featuring a white, round button actuator with a 1.3mm length. This SPST, momentary switch offers a 0.5N operating force and 0.2mm travel. Rated for 20mA at 15VDC, it boasts an electrical and mechanical life of 2 million cycles. The component is non-illuminated, lead-free, RoHS compliant, and supplied in tape and reel packaging.
Panasonic EVQ-Q2D03W technical specifications.
| Actuator Color | White |
| Actuator Length | 1.3mm |
| Actuator Type | Standard |
| Body Depth | 6mm |
| Package/Case | SMD/SMT |
| Color | White |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 6.6mm |
| Electrical Life | 2000000Cycles |
| Height | 3.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQQ2 |
| Size | 1.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Thickness | 1.8mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-Q2D03W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
