
SMD Tactile Switch, SPST, Off-Mom function, featuring a white round button actuator with 0.2mm travel and 1N operating force. This non-illuminated switch offers a 20mA contact current rating and a 15VDC maximum voltage rating, with a 250VAC rating also specified. Constructed with silver contact plating and a J-bend termination, it is designed for surface mounting and boasts a mechanical and electrical life of 1,000,000 cycles. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Panasonic EVQ-Q2F01W technical specifications.
| Actuator Color | White |
| Actuator Length | 0.2mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | White |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 6.6mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQQ2 |
| Size | 1.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | J-Bend |
| Thickness | 1.8mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-Q2F01W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
