
SPNO SMD Tactile Switch, featuring a 1.8mm thickness and 6mm length, offers a 1N operating force with 0.2mm travel. This non-illuminated, surface-mount component supports a 20mA contact current rating and a maximum DC voltage of 15V, with an AC voltage rating of 250V. Designed for durability, it boasts 1,000,000 electrical and mechanical life cycles. The switch operates within a temperature range of -40°C to 85°C and is RoHS compliant, packaged in tape and reel.
Panasonic EVQ-Q2F03W technical specifications.
| Actuator Color | White |
| Actuator Length | 1.3mm |
| Actuator Type | Standard |
| Body Depth | 6mm |
| Package/Case | SMD/SMT |
| Color | White |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 6.6mm |
| Electrical Life | 1000000Cycles |
| Height | 3.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQQ2 |
| Size | 1.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Thickness | 1.8mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 15V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-Q2F03W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
