
SMD Tactile Switch, top-actuated, with a round white button. Features a 1.8mm size, 6mm body depth, and 3.1mm height. Offers a 100 gf (1N) operating force and 0.2mm switch travel. Rated for 20mA at 15VDC, with a 250V AC voltage rating. Provides 1,000,000 electrical and mechanical life cycles. RoHS compliant, lead-free, and supplied in tape and reel packaging.
Panasonic EVQ-Q2H03W technical specifications.
| Actuator Color | White |
| Actuator Length | 1.3mm |
| Actuator Type | Standard |
| Body Depth | 6mm |
| Package/Case | SMD/SMT |
| Color | White |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 6.6mm |
| Electrical Life | 1000000Cycles |
| Height | 3.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQQ2 |
| Size | 1.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | J-Bend |
| Thickness | 1.8mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-Q2H03W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
