
Surface mount tactile switch featuring a round, white actuator with a 0.2mm length. This SPST switch offers a 20mA contact current rating at 15VDC and a 1.3N operating force. It boasts both electrical and mechanical life ratings of 1,000,000 cycles. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C, supplied in tape and reel packaging.
Panasonic EVQ-Q2K01W technical specifications.
| Actuator Color | White |
| Actuator Length | 0.2mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.3N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 1.8mm |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Thickness | 1.8mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-Q2K01W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
