
Surface mount tactile switch featuring a white, round button actuator with a 1.6N operating force and 0.25mm travel. This SPST switch offers a 20mA contact current rating and a 15VDC maximum voltage rating, with a 1,000,000 cycle electrical and mechanical life. Designed for SMD/SMT termination, it operates within a -40°C to 85°C temperature range and is RoHS compliant. Packaged on tape and reel, this non-illuminated component has a 1.8mm height and thickness.
Panasonic EVQ-Q2P01W technical specifications.
| Actuator Color | White |
| Actuator Length | 0.2mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | White |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Electrical Life | 1000000Cycles |
| Height | 2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVQQ2 |
| Size | 1.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Thickness | 1.8mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-Q2P01W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
